
18-position, right-angle shrouded header for board-to-board applications. Features a 5mm pitch and tin contact plating, supporting a 12A maximum current rating and 300V voltage rating. This green, through-hole component utilizes solder termination and is UL94 V-0 flammability rated.
Sign in to ask questions about the Phoenix Contact 1770643 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1770643 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 92mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.764lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1770643 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.