
This 2-position shrouded header features a 0.2inch pitch and is rated for 15A and 300V. It is available in a package quantity of 50 and is packaged in bulk. The header is made of tin-plated material and has a flammability rating of UL94 V-0. It is RoHS compliant and suitable for through-hole mounting.
Phoenix Contact 1770711 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.037814oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1770711 to view detailed technical specifications.
No datasheet is available for this part.
