
Vertical PCB terminal block with 4 positions and 4 poles, featuring a 2.5mm pitch. This component offers a 6A current rating and 200V voltage rating, with a 5A continuous current capacity. Constructed with a copper alloy contact material and tin plating, it boasts a UL94 V-0 flammability rating. Designed for through-hole mounting, it supports wire gauges from 20AWG to 26AWG. The black housing is lead-free and RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1770979 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1770979 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 10.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 310 |
| Packaging | Tape and Reel |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | COMBICON PTSM |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 200V |
| Width | 12.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1770979 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
