This 7-pin terminal block features a current rating of 6A and a voltage rating of 200V. It is designed for through-hole mounting and has a black housing color. The terminal block is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a tape and reel packaging format.
Sign in to ask questions about the Phoenix Contact 1771004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1771004 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 5mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | COMBICON PTSM |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 200V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1771004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.