
Surface mount terminal block with 3 positions and a 2.5mm pitch. Features a straight, single-level, single-row configuration with screwless termination. Rated for 6A maximum current and 160V, utilizing copper alloy contacts with tin plating. Constructed with a black, UL94 V-0 flammability rated housing.
Sign in to ask questions about the Phoenix Contact 1771033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1771033 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 11mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 6A |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 770 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSM |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 11.9mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1771033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
