
Two-position, right-angle printed circuit board terminal block with a 5mm pitch. Features a 24A maximum current rating and 400V voltage rating, with a 250V maximum supply voltage. Tin-plated contacts ensure reliable connection. Through-hole mounting with a solder termination. Housing is green and constructed from UL94 V-2 rated material. Lead-free and RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1771529 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1771529 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 16A |
| Current Rating | 24A |
| Depth | 20.5mm |
| Flammability Rating | UL94 V-2 |
| Height | 15.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | MKDSFW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.152384oz |
| Width | 16.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1771529 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
