
The Heavy Duty Backshell from Phoenix Contact features a grey housing color and screw termination. It is rated for operation between -40°C and 125°C and meets IP65 standards for water resistance and dust tightness. This backshell is available in bulk packaging and is lead-free.
Sign in to ask questions about the Phoenix Contact 1771574 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1771574 technical specifications.
| Height | 2.992inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 3.68inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | HEAVYCON® B16 |
| Termination | Screw |
| Width | 1.771inch |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1771574 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.