The Phoenix Contact Heavy Duty Panel Mount Connector is a lead-free component with a grey housing color. It has a height of 1.062 inches and a length of 4.055 inches, with a width of 1.693 inches. The connector is rated for operation between -40°C and 125°C, and meets IP66 and IP65 ratings for environmental protection. It is available in bulk packaging and features a straight orientation.
Sign in to ask questions about the Phoenix Contact 1771613 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1771613 technical specifications.
| Height | 1.062inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 4.055inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Series | HEAVYCON® B16 |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1771613 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
