The Heavy Duty Backshell from Phoenix Contact is a bulk-packaged, lead-free component with a grey housing color. It features a screw termination and measures 2.637 inches in height, 2.244 inches in width, and 4.606 inches in length. The backshell is rated for operation between -40°C and 125°C and meets IP65 and IP66 standards for water resistance and dust tightness. It is compliant with RoHS regulations and is available in a single unit quantity.
Sign in to ask questions about the Phoenix Contact 1771626 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1771626 technical specifications.
| Height | 2.637inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 4.606inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® B16 |
| Termination | Screw |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1771626 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.