
Box mounting base, with single locking latch, height 67 mm, with screw connection, 1x Pg21
Sign in to ask questions about the Phoenix Contact 1771642 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1771642 technical specifications.
| Height | 2.637inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 4.606inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® B16 |
| Termination | Screw |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1771642 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.