The Heavy-Duty Backshell from Phoenix Contact features a grey housing color, screw termination, and meets IP65 and IP66 ratings for water resistance and dust tightness. It has a height of 2.638 inches, length of 4.606 inches, and width of 2.244 inches. Operating temperature range is -40°C to 125°C. The backshell is available in bulk packaging and is RoHS compliant.
Phoenix Contact 1771655 technical specifications.
| Height | 2.638inch |
| Housing Color | Grey |
| Length | 4.606inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON-ADVANCE® |
| Termination | Screw |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1771655 to view detailed technical specifications.
No datasheet is available for this part.