The Heavy Duty Backshell from Phoenix Contact is a bulk-packaged accessory with a grey housing color. It features a base mount and screw termination. The backshell is rated for operation between -40°C and 125°C and meets IP65 and IP66 standards for water resistance and dust tightness. It is also compliant with RoHS regulations.
Phoenix Contact 1771697 technical specifications.
| Height | 2.637inch |
| Housing Color | Grey |
| Length | 4.606inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® B16 |
| Termination | Screw |
| Width | 2.244inch |
| RoHS | Compliant |
No datasheet is available for this part.