
The Heavy Duty Backshell from Phoenix Contact is a grey, screw-terminated component with an operating temperature range of -40°C to 125°C. It features an IP65 rating for water resistance and dust tightness. The backshell is available in bulk packaging, with a single unit per package. Its dimensions are 2.992 inches in height, 4.724 inches in length, and 1.771 inches in width.
Sign in to ask questions about the Phoenix Contact 1771781 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1771781 technical specifications.
| Height | 2.992inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 4.724inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HEAVYCON® B24 |
| Termination | Screw |
| Width | 1.771inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1771781 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
