The HEAVYCON B24 backshell is a heavy-duty accessory designed for use with connectors and interconnects. It features a grey housing color and screw termination. The backshell is rated for operation in temperatures ranging from -40°C to 125°C and meets IP65 standards for water resistance and dust tightness.
Sign in to ask questions about the Phoenix Contact 1771846 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1771846 technical specifications.
| Height | 2.992inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 4.724inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | HEAVYCON® B24 |
| Termination | Screw |
| Width | 1.771inch |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1771846 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.