
The Heavy Duty Backshell from Phoenix Contact is a single unit with a grey housing color and screw termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The backshell is packaged in bulk and is not RoHS compliant. It measures 3.11 inches in height, 4.724 inches in length, and 1.771 inches in width.
Sign in to ask questions about the Phoenix Contact 1772078 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1772078 technical specifications.
| Height | 3.11inch |
| Housing Color | Grey |
| Length | 4.724inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HEAVYCON® B |
| Termination | Screw |
| Width | 1.771inch |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1772078 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
