The HEAVYCON B48 backshell is a heavy duty accessory designed for use with connectors. It features a grey housing color and screw termination. The backshell is rated for operation in temperatures ranging from -40°C to 125°C and meets IP65, IP66 ratings for water resistance and dust tightness.
Phoenix Contact 1772159 technical specifications.
| Height | 3.78inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 5.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| Series | HEAVYCON® B48 |
| Termination | Screw |
| Width | 3.503inch |
| RoHS | Compliant |
No datasheet is available for this part.