
7-position female HEAVYCON D7 series connector with straight, crimp termination for cable mounting. Features a 10A current rating, 600V voltage rating, and operates within a -40°C to 125°C temperature range. This grey, UL94 V-0 flammability rated component offers IP66 protection and is RoHS compliant. Designed for wire gauges from 26AWG to 14AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1772230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Type | CK 1.6-ED |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® D7 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Weight | 0.356267oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1772230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.