
The Phoenix Contact 1772243 is a 7-position rectangular connector with a current rating of 10A and a voltage rating of 600V. It features a grey housing color and is lead free. The connector is rated for operation between -40°C and 125°C and meets the IP66 flammability rating. It is available in bulk packaging and is compliant with RoHS regulations.
Phoenix Contact 1772243 technical specifications.
| Color | Grey |
| Contact Type | CK 1.6-ED |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 7 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® D7 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Weight | 0.324168oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1772243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.