
The Heavy Duty Cable Connector from Phoenix Contact features a grey housing and is rated for operation between -40°C and 125°C. It has a straight orientation and is available in bulk packaging. The connector is lead-free and meets IP54 and IP66 ratings for water resistance.
Phoenix Contact 1772269 technical specifications.
| Height | 2.244inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 1.338inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant, IP66 |
| RoHS Compliant | No |
| Series | HEAVYCON® D7 |
| Termination | Screw |
| Width | 1.043inch |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1772269 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.