
HEAVYCON panel mounting base D7, with single locking latch, height 24 mm, straight, PA
Phoenix Contact 1772272 technical specifications.
| Height | 0.945inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 1.102inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant, IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® D7 |
| Width | 1.496inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1772272 to view detailed technical specifications.
No datasheet is available for this part.