
The Heavy Duty Backshell is a screw mount, grey, water-resistant component with an operating temperature range of -40°C to 125°C. It is rated for IP54 and IP66 environments. The backshell has a height of 2.382 inches, a length of 0.945 inches, and a width of 1.043 inches.
Phoenix Contact 1772308 technical specifications.
| Height | 2.382inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 0.945inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant, IP66 |
| Series | HEAVYCON® D7 |
| Termination | Screw |
| Width | 1.043inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1772308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.