
Conn HEAVYCON Adapter Insert F/F 48/48 POS Panel Mount
Sign in to ask questions about the Phoenix Contact 1772832 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1772832 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Polyamide, Polycarbonate |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 24 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HEAVYCON® KA-B |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 7.092888oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1772832 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.