The 16-Position Terminal Block is a heavy-duty terminal block designed for high-voltage applications. It features a copper alloy contact material with silver plating and is constructed from a combination of polyamide and polycarbonate materials. The terminal block is compliant with RoHS regulations and has a maximum operating temperature of 125°C, with a minimum operating temperature of -40°C. It is packaged in bulk and features a screw termination.
Sign in to ask questions about the Phoenix Contact 1772861 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1772861 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Polyamide, Polycarbonate |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HEAVYCON® KA-B |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 5oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1772861 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.