
The HEAVYCON D7 backshell is a heavy duty accessory made from aluminum with a grey housing color. It features a screw termination and is rated for operation between -40°C and 125°C. The backshell is water resistant and meets IP54 and IP66 ratings. It is available in bulk packaging with a single unit per package.
Phoenix Contact 1773048 technical specifications.
| Package/Case | Aluminum |
| Height | 2.244inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 1.338inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant, IP66 |
| RoHS Compliant | No |
| Series | HEAVYCON® D7 |
| Termination | Screw |
| Width | 1.043inch |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1773048 to view detailed technical specifications.
No datasheet is available for this part.
