
The Phoenix Contact HEAVYCON A10 connector features a copper alloy contact material with silver plating, suitable for 16A current rating and 250V voltage rating. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector is available in a panel mount configuration with a right-angle orientation, and is packaged in bulk. It is rated for operation between -40°C and 125°C and meets the IP66 ratings for environmental protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1773077 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® A10 |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1773077 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
