
The HEAVYCON HS6 connector features a copper alloy contact material with silver plating, supporting a maximum current rating of 35A. It has a flammability rating of UL94 V-0 and is lead-free. The connector is designed for panel mounting and has a straight orientation. It is rated for operation between -40°C and 125°C and is compliant with IP66 and RoHS standards.
Sign in to ask questions about the Phoenix Contact 1773129 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1773129 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 35A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 34mm |
| Lead Free | Lead Free |
| Length | 84.5mm |
| Max Current Rating | 35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® HS6 |
| Termination | Screw |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1773129 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.