This Phoenix Contact HEAVYCON HS6 connector features a copper alloy contact material with silver plating, supporting up to 35A of current. It has a flammability rating of UL94 V-0 and is lead-free. The connector is designed for panel mounting and is rated for operation between -40°C and 125°C. It is also RoHS compliant and has an IP66 rating for protection against solid particles and water.
Sign in to ask questions about the Phoenix Contact 1773132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1773132 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 35A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® HS6 |
| Termination | Screw |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1773132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.