
The HeavyCON D7 backshell is a heavy-duty accessory designed for use with connectors and interconnects. It features a grey housing color and screw termination. The backshell is rated for operation between -40°C and 125°C and is compliant with IP54 and IP66 ratings for water resistance. It is available in bulk packaging and is not RoHS compliant.
Phoenix Contact 1773271 technical specifications.
| Height | 1.889inch |
| Housing Color | Grey |
| Length | 1.338inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant, IP66 |
| RoHS Compliant | No |
| Series | HEAVYCON® D7 |
| Termination | Screw |
| Width | 1.437inch |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1773271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.