HEAVYCON D7 box mounting base, with single locking latch, height 25.5 mm, with 1 x Pg11 screw connection,with open bottom, zinc
Phoenix Contact 1773284 technical specifications.
| Height | 1.004inch |
| Housing Color | Grey |
| Length | 2.028inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant, IP66 |
| RoHS Compliant | No |
| Series | HEAVYCON® D7 |
| Termination | Screw |
| Width | 1.496inch |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1773284 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.