
Conn HEAVYCON Insert M 16 POS Screw ST Panel Mount
Sign in to ask questions about the Phoenix Contact 1773433 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1773433 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® HV |
| Termination | Screw |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1773433 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
