Sleeve housing, for single locking latch, height 45 mm, with screw connection, 1x Pg16, straight cable entry
Sign in to ask questions about the Phoenix Contact 1773514 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1773514 technical specifications.
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | HEAVYCON® HV |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1773514 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.