Sleeve housing, for double locking latch, height 52 mm, with screw connection, 1x Pg16, lateral cable entry
Phoenix Contact 1773527 technical specifications.
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HEAVYCON® HV |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.