
Box mounting bases HV3, with single locking latch, material Aluminum die-cast, protective cover material PA,cable outlets 2, lateral, height 52 mm, cable gland with, 2x Pg16, protective cover yes, Standard
Sign in to ask questions about the Phoenix Contact 1773637 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1773637 technical specifications.
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HEAVYCON® HV |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1773637 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
