The Heavycon HV cable mount backshell is a bulk-packaged accessory with a screw termination. It is rated for operation between -40°C and 125°C and features an IP65 rating for water resistance and dust tightness. The backshell has a grey housing color and measures 2.992 inches in height, 4.724 inches in length, and 1.693 inches in width.
Sign in to ask questions about the Phoenix Contact 1773983 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1773983 technical specifications.
| Height | 2.992inch |
| Housing Color | Grey |
| Length | 4.724inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HEAVYCON® HV |
| Termination | Screw |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1773983 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.