The HEAVYCON HV backshell is a heavy duty accessory designed for use with connectors and interconnects. It features a grey housing and a straight orientation. The backshell is rated for operation in temperatures ranging from -40°C to 125°C and is compliant with IP65, water resistant, and dust tight ratings. It is available in bulk packaging and is suitable for panel mount applications.
Phoenix Contact 1774034 technical specifications.
| Approvals | EAC |
| Height | 27mm |
| Housing Color | Grey |
| Length | 140mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HEAVYCON® HV |
| Width | 43mm |
| RoHS | Compliant |
No datasheet is available for this part.