
Screw terminal 10.00 mm² Number of pins 4 MKDSP 10N/ 4-10,16 SZS BD:GR
Sign in to ask questions about the Phoenix Contact 1774250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1774250 technical specifications.
| Color | Grey |
| Contact Material | Copper, Tin |
| Height | 34.3mm |
| Length | 18.4mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | MKDSP |
| Width | 40.64mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1774250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
