
The HEAVYCON B32 backshell is a heavy-duty accessory designed for use with connectors and interconnects. It features a grey housing and is rated for operation between -40°C and 125°C. The backshell is water-resistant and dust-tight, meeting IP65 and IP66 standards. It is available in bulk packaging and is suitable for use in a variety of applications.
Sign in to ask questions about the Phoenix Contact 1775664 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1775664 technical specifications.
| Height | 3.15inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 3.68inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® B32 |
| Termination | Screw |
| Width | 3.11inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1775664 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.