
2-position shrouded header with a 5.08mm pitch, designed for right-angle, through-hole mounting. Features tin-plated contacts and a green housing with UL94 V-0 flammability rating. Rated for 12A maximum current and 300V, with a maximum operating temperature of 100°C. Approvals include CSA, VDE, cULus, CB, and EAC, with lead-free and RoHS compliance.
Sign in to ask questions about the Phoenix Contact 1776508 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1776508 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 100°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.396916oz |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1776508 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.