
2-position, right-angle shrouded header for board-to-board applications. Features a 5mm pitch, tin-plated copper alloy contacts, and a green UL94 V-0 rated housing. Designed for through-hole mounting with a solder termination, this header supports a maximum current rating of 12A and a voltage rating of 250V. Its compact dimensions include a 15mm length, 20mm width, 12mm depth, and 12.1mm height.
Sign in to ask questions about the Phoenix Contact 1776692 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1776692 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.09136oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1776692 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
