
Shrouded header, right-angle, through-hole mount, featuring 3 positions with a 5mm pitch. This component offers a 12A maximum current rating and a 300V voltage rating. Constructed with tin contact material and plating, it boasts a green housing with UL94 V-0 flammability rating. Designed for solder termination, it is lead-free and RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1776702 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1776702 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.104411oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1776702 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.