
Right-angle shrouded header with 5 positions and a 5mm pitch. Features tin contact plating, a 12A current rating, and a 300V voltage rating. Designed for through-hole mounting with solder termination. Housing is green and UL94 V-0 flammability rated.
Sign in to ask questions about the Phoenix Contact 1776728 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1776728 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 3.91mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 8.65mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.63lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1776728 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
