10-position shrouded header with a 5mm pitch, designed for board-to-board applications. Features a 15A current rating and 300V voltage rating, with tin contact plating. This right-angle, through-hole mounted component has a green housing and is UL94 V-0 flammability rated. Approvals include CSA, VDE, cULus, CB, and EAC, with RoHS compliance.
Sign in to ask questions about the Phoenix Contact 1776773 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1776773 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 6.92mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 19.56mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 3.307lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1776773 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.