
This 11-position shrouded header features a 1-level design with a 5mm pitch and 11 positions per level. It is available in a 50-pack quantity and is designed for through-hole mounting. The header has a UL94 V-0 flammability rating and is compliant with RoHS regulations.
Phoenix Contact 1776786 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 4.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 6.5mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.653lb |
| RoHS | Compliant |
No datasheet is available for this part.