
This 12-position shrouded header is designed for board-to-board connections. It features a 1-level design with a 5mm pitch and can handle up to 300V and 15A of current. The header is made of tin-plated material and has a green housing color. It is compliant with UL94 V-0 flammability rating and RoHS regulations. The operating temperature range is from -25°C to 85°C.
Sign in to ask questions about the Phoenix Contact 1776799 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1776799 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 5.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.237394oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1776799 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.