Modular terminal block featuring 12 positions and 1 row, designed for through-hole mounting with solder termination. Rated for 12A current and 250V voltage, it operates within a temperature range of -25°C to 85°C. The green housing is constructed from UL94 V-0 flammability-rated material, with tin-plated copper contacts. This RoHS compliant component offers a 5.08mm pitch and supports wire gauges from 28AWG to 12AWG.
Phoenix Contact 1777170 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 71.12mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.467464oz |
| Width | 71.12mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1777170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.