
20-position shrouded header with 5.08mm pitch, designed for vertical, through-hole mounting. Features tin-plated tin contacts and a green housing with UL94 V-0 flammability rating. Rated for 12A current and 250V voltage, this header is lead-free and RoHS compliant, with UL, CSA, VDE, CB, and GOST approvals.
Sign in to ask questions about the Phoenix Contact 1777251 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1777251 technical specifications.
| Approvals | UL, CSA, VDE, CB, GOST |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 111.76mm |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.467464oz |
| Width | 111.76mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1777251 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
