
3-position, 1-level terminal block with 5.08mm pitch, straight orientation, and screw termination. Features a 12A current rating, 320V maximum supply voltage, and accepts wire gauges from 12AWG to 30AWG. Constructed from UL94 V-0 rated Nylon in green housing, this lead-free component is suitable for cable mounting and holds multiple approvals including CSA, VDE, and cULus.
Sign in to ask questions about the Phoenix Contact 1777293 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1777293 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 27.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.24mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Material | Nylon |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Number of Ways | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 4.726711oz |
| Width | 27.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1777293 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.