2-position, 1-row barrier strip terminal block with straight orientation. Features tin-plated tin contacts and a green polyamide housing with UL94 V-0 flammability rating. Rated for 41A and 600V, with a 7.62mm pitch. Supports wire gauges from 8AWG to 24AWG and offers free hanging, cable, or plug-in mounting. RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1777723 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1777723 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Depth | 19.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 19.7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15.19mm |
| Material | Polyamide |
| Max Current Rating | 41A |
| Mount | Free Hanging, Cable, Plug-In |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Width | 35.3mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1777723 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.