9-position, single-row, female terminal block with 7.62mm pitch. Features screw termination and RA cable mount design, rated for 41A and 600V. Constructed with tin contacts and polyamide housing, this green terminal block supports wire gauges from 8AWG to 24AWG.
Sign in to ask questions about the Phoenix Contact 1777794 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1777794 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Depth | 19.7mm |
| Gender | Female |
| Height | 35.3mm |
| Housing Color | Green |
| Length | 19.7mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Width | 68.53mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1777794 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
