
9-position, female terminal block with 7.62mm pitch. Features screw termination, panel mount capability, and a 41A current rating at 600V. Constructed with polyamide housing and tin-plated contacts, this green terminal block offers a 1kV voltage rating and UL94 V-0 flammability. Accommodates wire gauges from 8AWG to 24AWG.
Sign in to ask questions about the Phoenix Contact 1777901 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1777901 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Depth | 19.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 35.5mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1777901 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.